Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No80002H
Newark Part No.88AH4506
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $26.320 |
Price for:Each
Minimum: 1
Multiple: 1
$26.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80002H
Newark Part No.88AH4506
Technical Datasheet
Phillips Tip Size#2
Blade Length20"
Overall Length24.5"
Product Range-
SVHCTo Be Advised
Product Overview
80002H is a #2 x 20" Phillips® dual material screwdriver. It is an ergonomically designed to fits user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tip has a black oxide, non-slip coating.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-Slip black oxide tip for more secure fit in fastener
- Blades laser etched with part number and size for quick identification
- Oil and solvent resistant handle provides a longer tool life
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- 0.245inch blade diameter, 24.5inch overall length, 1.3inch overall height, 1.3inch overall width
- Full lifetime warranty, handle size diameter x length is 1.3 x 4.61inch
Technical Specifications
Phillips Tip Size
#2
Overall Length
24.5"
SVHC
To Be Advised
Blade Length
20"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate