Print Page
Image is for illustrative purposes only. Please refer to product description.

173 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.880 |
Price for:Each
Minimum: 1
Multiple: 1
$31.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No3368FCopy
Newark Part No.53Y2670
Technical Datasheet
SVHCTo Be Advised
Product Overview
3368F is a 2-11/16" to 3-3/4" oil filter wrench plier. It is made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide.
- Size range from 2.69inch to 3.75inch
- Double dip handle material
- 14.7inch overall length, 0.63inch overall height, 5.75inch overall width
- Full lifetime warranty, black color, steel material
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
