Print Page
Image is for illustrative purposes only. Please refer to product description.

443 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.660 |
Price for:Each
Minimum: 1
Multiple: 1
$18.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No2840DCopy
Newark Part No.35X5809
Technical Datasheet
Magnifier TypePocket Magnifier
Arm Length17"
For Use WithHidden Area
Magnification-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 2840D from Apex is a 1-1/4" round magnifying mirror with pocket clip.
- Perfect for inspecting hidden areas
- Mirror swivels to almost any position
- Minimum overall length is 4.75inch
- Maximum overall length is 17inch
Applications
Industrial
Technical Specifications
Magnifier Type
Pocket Magnifier
For Use With
Hidden Area
Product Range
-
SVHC
To Be Advised
Arm Length
17"
Magnification
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
