Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No2527D
Newark Part No.35X5539
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max4"
Resolution-
Graduations1mm
Product Range-
SVHCTo Be Advised
Product Overview
The 2527D from Apex is a pocket slide calliper.
- 4" stainless steel
- 32nd inch on one side and 1mm on other side
Applications
Test & Measurement
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
-
Product Range
-
Measuring Range Max
4"
Graduations
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
