Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $74.910 |
Price for:Each
Minimum: 1
Multiple: 1
$74.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No2031DDCopy
Newark Part No.35X4944
Technical Datasheet
Pipe Cutter TypeRatcheting PVC Conduit
Overall Length-
Pipe Dia Max76mm
Product Range-
SVHCTo Be Advised
Product Overview
2031DD is an exhaust and tailpipe cutter. It is made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide.
- Cut pipes 3/4" to 3" and 19mm to 76mm in diameter
- Fifteen blades effectively cut pipe so only 1/4 turn is needed for a complete cut
- Serviceable tool works in hard-to-reach areas
- Will not cut double-wall pipes, keep well oiled
- 30 days warranty
Notes
Not for use on stainless steel.
Technical Specifications
Pipe Cutter Type
Ratcheting PVC Conduit
Pipe Dia Max
76mm
SVHC
To Be Advised
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
