Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GE |
|---|---|
| Manufacturer Part No | 302C920000116Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 96B0326 |
| Product Range | 302C Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 25+ | $6.760 |
| 100+ | $5.850 |
| 250+ | $5.410 |
| 500+ | $3.400 |
| 1000+ | $3.050 |
| 2500+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GE |
|---|---|
| Manufacturer Part No | 302C920000116Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 96B0326 |
| Product Range | 302C Series |
| Technical Datasheet | |
| Accessory Type | Footed Capacitor Bracket |
| Clip Diameter | - |
| Product Range | 302C Series |
| SVHC | To Be Advised |
Product Overview
The 302C920000116 is a Footed Bracket for use with 4.75-inch height oval case style capacitors.
Applications
Industrial
Technical Specifications
| Accessory Type | Footed Capacitor Bracket |
|---|---|
| Product Range | 302C Series |
| Clip Diameter | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 302C920000116
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
