Print Page
USB4125-GF-A
USB Connector, 3A, 48V, USB Type C, Receptacle, 6 Positions, Surface Mount, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4125-GF-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel71AJ9395
Cut Tape08AJ1663
Product RangeUSB4125 Series
Your Part Number
4,281 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.695 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.695 |
| 10+ | $0.618 |
| 25+ | $0.592 |
| 50+ | $0.557 |
| 100+ | $0.537 |
| 500+ | $0.509 |
| 1000+ | $0.477 |
| 5000+ | $0.442 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.796 |
| 3000+ | $0.695 |
| 5000+ | $0.661 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4125-GF-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel71AJ9395
Cut Tape08AJ1663
Product RangeUSB4125 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4125 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4125-GF-A is a Type C receptacle (socket) USB charging connector for surface mount, and horizontal top mount.
- 3.16mm, with profile
- 6 contacts
- Voltage rating is 48VDC, current rating of 3A
- Copper alloy contact material, LCP insulator, stainless steel plate and shell
- Gold contact plating
- 20,000 cycles durability
- Contact resistance of 40mohm maximum initial, dielectric withstand voltage of 100VAC
- Insulation resistance of 100Mohm
- Without locking peg
- Operating temperature from -30°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB4125 Series
USB Standard
-
No. of Positions
6Positions
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for USB4125-GF-A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
