Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB4105-GF-A
Newark Part No.
Re-Reel86AH2021
Cut Tape86AH2021
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
Technical Datasheet
234 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 10+ | $0.761 |
| 100+ | $0.675 |
| 250+ | $0.628 |
| 500+ | $0.586 |
| 1000+ | $0.550 |
| 2500+ | $0.537 |
| 5000+ | $0.524 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4105-GF-A
Newark Part No.
Re-Reel86AH2021
Cut Tape86AH2021
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4105 series 16 pin power and data USB Type-C 2.0 series connectors are suitable for PD applications up to 240W (5A @ 48V). USB-PD allows devices to communicate with each other before transmitting and receiving power, so they can take and/or deliver only what is needed.
- 16-pin horizontal mount with 0.95mm shell stakes
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 2.0
No. of Positions
16Positions
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB4105-GF-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability