Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG301-06-A-0540-L-BCopy
Newark Part No.
Re-Reel82T3354
Cut Tape82T3354
Product RangeWhite Lite BG301 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.933 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 10+ | $0.809 |
| 100+ | $0.737 |
| 250+ | $0.678 |
| 500+ | $0.635 |
| 1000+ | $0.599 |
| 2500+ | $0.567 |
| 5000+ | $0.553 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG301-06-A-0540-L-BCopy
Newark Part No.
Re-Reel82T3354
Cut Tape82T3354
Product RangeWhite Lite BG301 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeWhite Lite BG301 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (27-Jun-2024)
Alternatives for BG301-06-A-0540-L-B
6 Products Found
Product Overview
The BG301-06-A-0540-L-B is a 6-contact 2.54mm white right angle Board-to-board Header with gold plated copper alloy contacts and an UL94V-0 natural LCP 30% glass filled polyester standard insulator. The BG301 series header has surface type PCB mount and 5.4mm post length (standard when mating with BG300). LCP is suitable for IR reflow, wave and manual solder.
- No locating peg
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC Dielectric withstanding voltage
- 0.64mm Mates with square pin size
Applications
Industrial, Consumer Electronics
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
White Lite BG301 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
