Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBG095-08-A-N-D
Newark Part No.67R8591
Product RangeBG095 Series
Your Part Number
Technical Datasheet
296 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 10+ | $0.797 |
| 100+ | $0.654 |
| 250+ | $0.601 |
| 500+ | $0.576 |
| 1000+ | $0.550 |
| 2500+ | $0.529 |
| 5000+ | $0.483 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG095-08-A-N-D
Newark Part No.67R8591
Product RangeBG095 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Product RangeBG095 Series
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Alternatives for BG095-08-A-N-D
8 Products Found
Product Overview
The BG095-08-A-N-D is a 8-contact 1-row Board-to-board Receptacle with gold flash all over copper alloy contacts. The BG095 series connector is made with nylon 6T (standard) insulator. It features through-hole vertical contact termination.
- UL94V-0 Flammability rating
- 3A Current rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
8Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
BG095 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability