Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBD075-06-A-1-L-DCopy
Newark Part No.67R7566
Product RangeBD075 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
Price for:Each
Minimum: 3000
Multiple: 100
$2,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBD075-06-A-1-L-DCopy
Newark Part No.67R7566
Product RangeBD075 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts6Contacts
Product RangeBD075 Series
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
6Contacts
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1.27mm
Gender
Receptacle
Product Range
BD075 Series
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount Straight
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
