Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBD050-08-A-0-0500-L-D
Newark Part No.67R7428
Product RangeBD050 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.510 |
| 5000+ | $0.473 |
Price for:Each
Minimum: 2970
Multiple: 110
$1,514.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBD050-08-A-0-0500-L-D
Newark Part No.67R7428
Product RangeBD050 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
Product RangeBD050 Series
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BD050-08-A-0-0500-L-D is a 8-way 2-row Board-to-board Connector with gold-plated phosphor bronze leaf spring contacts. The BD050 series receptacle comes with a black polyester LCP insulator.
- UL94V-0 Flammability rating
- Dual entry
- 1A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
BD050 Series
Contact Termination Type
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1.27mm
No. of Rows
2Rows
No. of Contacts
8Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for BD050-08-A-0-0500-L-D
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate