Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No05-32-A-0050-A-4-06-4-TCopy
Newark Part No.80AK6285
Your Part Number
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.210 |
| 100+ | $1.060 |
| 250+ | $1.000 |
| 500+ | $0.952 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-32-A-0050-A-4-06-4-TCopy
Newark Part No.80AK6285
Technical Datasheet
No. of Conductors32Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Conductors
32Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
50mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
1.97"
Jacket Color
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
