Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No05-22-A-0076-A-4-06-4-TCopy
Newark Part No.80AK6046
Your Part Number
525 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.100 |
| 100+ | $0.993 |
| 250+ | $0.915 |
| 500+ | $0.862 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-22-A-0076-A-4-06-4-TCopy
Newark Part No.80AK6046
Technical Datasheet
No. of Conductors22Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Conductors
22Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Color
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
