Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4730-GF-A-KITCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.86AK2615
Product RangeUSB4730 Series
Your Part Number
253 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.090 |
| 25+ | $1.980 |
| 50+ | $1.900 |
| 100+ | $1.820 |
| 250+ | $1.670 |
| 500+ | $1.550 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4730-GF-A-KITCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.86AK2615
Product RangeUSB4730 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16 Position
Connector MountingSurface Mount Right Angle
IP RatingIP67
Product RangeUSB4730 Series
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
Product Range
USB4730 Series
Contact Plating
Gold Flash Plated Contacts
USB Standard
USB 2.0
No. of Positions
16 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
