Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB4175-GF-0230-C
Newark Part No.72AK4825
Product RangeUSB4175 Series
Your Part Number
Technical Datasheet
305 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 10+ | $0.250 |
| 100+ | $0.250 |
| 500+ | $0.250 |
| 1000+ | $0.250 |
| 2500+ | $0.250 |
| 5000+ | $0.250 |
| 10000+ | $0.250 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4175-GF-0230-C
Newark Part No.72AK4825
Product RangeUSB4175 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4175 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4175-GF-0230-C is a Type C receptacle (socket) USB charging connector for surface mount, and vertical top mount.
- 6 contacts, 2.30mm shell stake length
- For power charging only
- Voltage rating is 48VDC, current rating of 3A
- Copper alloy contact material, PA9T insulator, stainless steel plate and shell
- Gold contact plating
- 20,000 cycles durability
- Contact resistance of 40mohm maximum initial, dielectric withstand voltage of 100VAC
- Insulation resistance of 100Mohm
- With locking peg
- Operating temperature from -25°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB4175 Series
USB Standard
-
No. of Positions
6Positions
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability