Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB4120-03-C
Newark Part No.08AJ1662
Product RangeUSB4120 Series
Your Part Number
Technical Datasheet
12,648 In Stock
Need more?
548 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 10+ | $0.852 |
| 100+ | $0.762 |
| 250+ | $0.703 |
| 500+ | $0.686 |
| 1000+ | $0.668 |
| 2500+ | $0.599 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.725 |
| 1200+ | $0.675 |
| 2400+ | $0.632 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4120-03-C
Newark Part No.08AJ1662
Product RangeUSB4120 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Positions
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB4120 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4120-03-C is a USB 2.0 Gen 2 connector type C receptacle (socket) with 16 contacts for surface mount, vertical top mount.
- 0.25inch profile
- Voltage rating is 48VDC, power rating is 240W
- Current rating of 5A collectively for Vbus pins
- Copper alloy contact material, LCP insulator, stainless steel plate and shell
- Gold contact plating
- 200000 cycles durability
- Contact resistance of 40mohm maximum initial
- Dielectric withstand voltage of 100VAC, insulation resistance of 100Mohm
- Operating temperature range from -25°C to +85°C
- IEC62680-1-3:2022 compliant
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB4120 Series
USB Standard
USB 2.0
No. of Positions
16Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for USB4120-03-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability