Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoFFC2B35-18-G
Newark Part No.30AK6126
Product RangeFFC2B35 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.408 |
| 4000+ | $0.370 |
| 8000+ | $0.340 |
| 12000+ | $0.315 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoFFC2B35-18-G
Newark Part No.30AK6126
Product RangeFFC2B35 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts18Contacts
Product RangeFFC2B35 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Flash Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
18Contacts
Product Range
FFC2B35 Series
Contact Position
Bottom
Contact Plating
Gold Flash Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for FFC2B35-18-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
