Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoDCJ250-15-A-K1-C
Newark Part No.75Y6647
Product RangeDCJ250 Series
Your Part Number
1,169 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.360 | $0.517 |
| 10+ | $1.180 | $0.517 |
| 50+ | $1.070 | $0.517 |
| 100+ | $0.994 | $0.517 |
| 250+ | $0.929 | $0.517 |
| 500+ | $0.873 | $0.517 |
| 1000+ | $0.824 | $0.517 |
| 2500+ | $0.810 | $0.517 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ250-15-A-K1-C
Newark Part No.75Y6647
Product RangeDCJ250 Series
Technical Datasheet
GenderJack
Current Rating7A
Pin Diameter2.5mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6.6mm
Voltage Rating20V
Product RangeDCJ250 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (27-Jun-2024)
Current Rating
7A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6.6mm
Product Range
DCJ250 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
