Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoDCJ200-10-A-K1-K
Newark Part No.75Y6644
Product RangeDCJ200 Series
Your Part Number
258 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
| 10+ | $0.701 |
| 100+ | $0.639 |
| 250+ | $0.588 |
| 500+ | $0.546 |
| 1000+ | $0.524 |
| 2500+ | $0.496 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ200-10-A-K1-K
Newark Part No.75Y6644
Product RangeDCJ200 Series
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating20V
Product RangeDCJ200 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6.3mm
Product Range
DCJ200 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
