Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBF085-06-A-0240-N-D
Newark Part No.67R8086
Product RangeBF085 Series
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 10+ | $0.643 |
| 100+ | $0.570 |
| 500+ | $0.514 |
| 1000+ | $0.469 |
| 2500+ | $0.433 |
| 5000+ | $0.408 |
| 10000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBF085-06-A-0240-N-D
Newark Part No.67R8086
Product RangeBF085 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
Product RangeBF085 Series
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Alternatives for BF085-06-A-0240-N-D
1 Product Found
Product Overview
The BF085-06-A-0240-N-D is a vertical 6-position 1-row through-hole Socket with gold-plated phosphor bronze contacts and a nylon 6T standard insulator.
- 2A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 500VAC Dielectric withstand voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
BF085 Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2mm
No. of Rows
1Rows
No. of Contacts
6Contacts
Contact Termination Type
Through Hole Straight
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability