Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBD125-34-A-0305-0580-L-B
Newark Part No.67AK3044
Product RangeBD125 Series
Your Part Number
Technical Datasheet
890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.770 |
| 25+ | $2.660 |
| 50+ | $2.540 |
| 100+ | $2.420 |
| 250+ | $2.320 |
| 500+ | $2.210 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBD125-34-A-0305-0580-L-B
Newark Part No.67AK3044
Product RangeBD125 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts34Contacts
Contact Termination TypeSurface Mount Straight
Product RangeBD125 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Partially Shrouded
Contact Plating
Gold Flash Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
34Contacts
Product Range
BD125 Series
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BD125-34-A-0305-0580-L-B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate