Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBD120-34-A-0305-0229-L-BCopy
Newark Part No.
Full Reel68AK3777
Cut Tape67AK3036
Product RangeBD120 Series
Your Part Number
630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.650 |
| 25+ | $2.530 |
| 50+ | $2.420 |
| 100+ | $2.300 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBD120-34-A-0305-0229-L-BCopy
Newark Part No.
Full Reel68AK3777
Cut Tape67AK3036
Product RangeBD120 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts34Contacts
Contact Termination TypeThrough Hole Straight
Product RangeBD120 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Gold Flash Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
34Contacts
Product Range
BD120 Series
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BD120-34-A-0305-0229-L-B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
