Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBC075-04-A-L-A
Newark Part No.90AJ5640
Product RangeBC075 Series
Technical Datasheet
1,693 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.852 |
| 10+ | $0.742 |
| 100+ | $0.652 |
| 250+ | $0.616 |
| 500+ | $0.587 |
| 1000+ | $0.549 |
| 2500+ | $0.528 |
| 5000+ | $0.507 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoBC075-04-A-L-A
Newark Part No.90AJ5640
Product RangeBC075 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingSurface Mount Right Angle
Product RangeBC075 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1mm
No. of Contacts
4Contacts
Product Range
BC075 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Alternatives for BC075-04-A-L-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate