Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $32.370 | $5.600 |
| 10+ | $28.720 | $5.600 |
| 25+ | $26.960 | $5.600 |
| 50+ | $24.720 | $5.600 |
| 100+ | $20.720 | $5.600 |
Product Information
Product Overview
The 65-1960-6 is a 1.8m HDMI EPITOME®-PRO Audio/Video Cable for use with high-definition plasma and LCD displays, interfacing with DVD, cable converters and satellite systems. The HDMI (high definition multi-media interface) are the latest connection standards that support high definition multi-channel audio and high band-width uncompressed video transmissions. The use of oxygen free copper with 100% foil shielded signal with a tightly braided outer shield assures low signal loss and maximum resolution. Gold-plated and molded to ultra flexible PVC jackets resulting in durability and ease of installation. The Epitome®-Pro+ series feature the strongest connectors and the finest pure copper utilizing the ohno continuous casting process.
- 24kt Terminations
- HDMI to HDMI metal
Applications
Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
HDMI Plug to HDMI Plug
HDMI Plug
1.8m
-
HDMI Plug
6ft
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate