Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No10-9082Copy
Newark Part No.89C0742
Technical Datasheet
Cleaner TypeGlass
Cleaner Applications-
Dispensing MethodAerosol
Volume19fl.oz (US)
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 10-9082 is a Glass and Plastic Cleaner wipes dirt, dust and grime from surfaces without leaving streaks or dulling residue. It contains grease-cutting ammonia. It is suitable for flat screen TVs.
Applications
Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Cleaner Type
Glass
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Cleaner Applications
-
Volume
19fl.oz (US)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF
