Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDTEC
Manufacturer Part NoSC80-P10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AC7199
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.935 |
| 25+ | $0.883 |
| 50+ | $0.840 |
| 100+ | $0.767 |
| 250+ | $0.710 |
| 500+ | $0.630 |
| 1000+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC80-P10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AC7199
Technical Datasheet
Fan Guard TypePlastic
For Use With80mm Axial Fans
Fixing Centers71.5mm
Color / Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
71.5mm
Product Range
-
For Use With
80mm Axial Fans
Color / Finish
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
