Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GARDTEC |
|---|---|
| Manufacturer Part No | SC1000-W1BCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 06AC7148 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.610 |
| 200+ | $5.330 |
| 500+ | $4.960 |
| 1000+ | $4.540 |
Price for:Each
Minimum: 100
Multiple: 100
$561.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GARDTEC |
|---|---|
| Manufacturer Part No | SC1000-W1BCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 06AC7148 |
| Technical Datasheet | |
| Fan Guard Type | Steel - Wire Form |
| For Use With | 254mm Axial Fans |
| Fixing Centers | 174mm |
| Color / Finish | Black Bright Nickel Chrome |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fan Guard Type | Steel - Wire Form |
|---|---|
| Fixing Centers | 174mm |
| Product Range | - |
| For Use With | 254mm Axial Fans |
|---|---|
| Color / Finish | Black Bright Nickel Chrome |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
