Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDTEC
Manufacturer Part NoHP75-72PCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06AC7138
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $5.020 |
| 25+ | $4.670 |
| 50+ | $4.280 |
| 100+ | $3.980 |
| 250+ | $3.630 |
| 500+ | $3.230 |
| 1000+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoHP75-72PCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06AC7138
Technical Datasheet
For Use WithTube Axial Fans
Voltage Rating125VAC
Fan Side Connector45° Angle Plug
Current Rating10A
Cable Length1.83m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for HP75-72P
1 Product Found
Technical Specifications
For Use With
Tube Axial Fans
Fan Side Connector
45° Angle Plug
Cable Length
1.83m
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
