Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GARDTEC |
|---|---|
| Manufacturer Part No | HP75-24PCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06AC7133 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.110 |
| 200+ | $2.960 |
| 500+ | $2.760 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 100
Multiple: 100
$311.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GARDTEC |
|---|---|
| Manufacturer Part No | HP75-24PCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06AC7133 |
| Technical Datasheet | |
| For Use With | Tube Axial Fans |
| Voltage Rating | 125VAC |
| Fan Side Connector | 45° Angle Plug |
| Current Rating | 10A |
| Cable Length | 610mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Tube Axial Fans |
|---|---|
| Fan Side Connector | 45° Angle Plug |
| Cable Length | 610mm |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 125VAC |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
