Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.550 |
| 250+ | $3.220 |
| 500+ | $2.840 |
| 1000+ | $2.730 |
Price for:Each
Minimum: 100
Multiple: 100
$355.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoHP50-72Copy
Newark Part No.06AC7129
Technical Datasheet
For Use WithTube Axial Fans
Voltage Rating125VAC
Fan Side Connector90° Angle Plug
Current Rating10A
Cable Length1.83m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Tube Axial Fans
Fan Side Connector
90° Angle Plug
Cable Length
1.83m
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
