Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GARDTEC |
|---|---|
| Manufacturer Part No | GHP75-72PCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73R7709 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.120 |
| 100+ | $7.630 |
| 250+ | $7.230 |
| 500+ | $6.650 |
Price for:Each
Minimum: 50
Multiple: 50
$406.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GARDTEC |
|---|---|
| Manufacturer Part No | GHP75-72PCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73R7709 |
| Technical Datasheet | |
| For Use With | AC Axial Fans |
| Voltage Rating | 300V |
| Fan Side Connector | 45° Angle Plug |
| Current Rating | - |
| Cable Length | 72" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | AC Axial Fans |
|---|---|
| Fan Side Connector | 45° Angle Plug |
| Cable Length | 72" |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 300V |
|---|---|
| Current Rating | - |
| Product Range | - |
Technical Docs (1)
Alternatives for GHP75-72P
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
