Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDTEC
Manufacturer Part NoAFM-80MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06AC7118
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $3.100 |
| 25+ | $2.910 |
| 50+ | $2.690 |
| 100+ | $2.530 |
| 250+ | $2.330 |
| 500+ | $2.110 |
| 1000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoAFM-80MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06AC7118
Technical Datasheet
Fan Frame Size80mm
For Use With80mm Axial Fans
Fixing Centers71.4mm
Filter MaterialAluminum / Stainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
80mm
Fixing Centers
71.4mm
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
80mm Axial Fans
Filter Material
Aluminum / Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
