Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGARDTEC
Manufacturer Part NoAFM-120B
Newark Part No.06AC7112
Your Part Number
Technical Datasheet
135 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.81 |
| 10+ | $3.63 |
| 25+ | $3.42 |
| 50+ | $3.21 |
| 100+ | $3.08 |
| 250+ | $2.79 |
| 500+ | $2.46 |
| 1000+ | $2.37 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoAFM-120B
Newark Part No.06AC7112
Technical Datasheet
Fan Frame Size120mm
For Use With120mm Axial Fans
Fixing Centers104.8mm
Filter MaterialAluminum / Stainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
120mm
Fixing Centers
104.8mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
120mm Axial Fans
Filter Material
Aluminum / Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate