Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGARDNER BENDER
Manufacturer Part NoPPC-1550
Newark Part No.60AC4656
Your Part Number
Technical Datasheet
79 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoPPC-1550
Newark Part No.60AC4656
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter12.7mm
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourNatural
External Length-
External Width9.525mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
12.7mm
Cable Clamp / Clip Colour
Natural
External Width
9.525mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate