Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDNER BENDER
Manufacturer Part NoHST-750BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4645
Product RangeHST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2.120 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoHST-750BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4645
Product RangeHST Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.05mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3"
Length - Metric76.2mm
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.525mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHST Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.05mm
Length - Imperial
3"
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Black
Length - Metric
76.2mm
I.D. Recovered Max - Metric
9.525mm
Product Range
HST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
