Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDNER BENDER
Manufacturer Part NoHST-250BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AC4639
Product RangeHST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2.880 |
Price for:Pack of 5
Minimum: 5
Multiple: 5
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoHST-250BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AC4639
Product RangeHST Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3"
Length - Metric76.2mm
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.175mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHST Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
3"
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
76.2mm
I.D. Recovered Max - Metric
3.175mm
Product Range
HST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
