Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDNER BENDER
Manufacturer Part NoHST-102BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AC6779
Product RangeHST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.450 |
Price for:Each
Minimum: 10
Multiple: 10
$104.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoHST-102BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AC6779
Product RangeHST Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.313"
I.D. Supplied - Metric7.95mm
Shrink Tubing / Boot ColourBlack
Length - Imperial8"
Length - Metric203.2mm
I.D. Recovered Max - Imperial0.156"
I.D. Recovered Max - Metric3.962mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHST Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
7.95mm
Length - Imperial
8"
I.D. Recovered Max - Imperial
0.156"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.313"
Shrink Tubing / Boot Colour
Black
Length - Metric
203.2mm
I.D. Recovered Max - Metric
3.962mm
Product Range
HST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
