Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGARDNER BENDER
Manufacturer Part No46-104
Newark Part No.60AC4683
Your Part Number
Technical Datasheet
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part No46-104
Newark Part No.60AC4683
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length101.6mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max20.6mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
101.6mm
Cable Bundle Diameter Max
20.6mm
Cable Tie Type
Miniature
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate