Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
Price for:Pack of 15
Minimum: 10
Multiple: 10
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part No45-308UVB
Newark Part No.60AC4672
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203.2mm
Cable Tie Width4.3mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength75lb
Cable Tie TypeDual Lock
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203.2mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Type
Dual Lock
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.3mm
Minimum Loop Tensile Strength
75lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
