Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDNER BENDER
Manufacturer Part No45-308Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AC4670
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.610 |
Price for:Pack of 20
Minimum: 10
Multiple: 10
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part No45-308Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AC4670
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length203.2mm
Cable Tie Width4.3mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength75lb
Cable Tie TypeDual Lock
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203.2mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Type
Dual Lock
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
4.3mm
Minimum Loop Tensile Strength
75lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
