Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDNER BENDER
Manufacturer Part No42-029Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4667
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.330 |
Price for:Each
Minimum: 10
Multiple: 10
$173.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part No42-029Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4667
Technical Datasheet
Marker TypeSelf Adhesive
Legend1 to 45
Marker Dimensions5.5mm x 5.3mm, 5.5mm x 17.5mm
Marker MaterialNylon (Polyamide) Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
The 42-029 Pocket-Sized Booklet of nylon cloth Wire Markers from Gardner Bender includes matching terminal markers plus an extra page of blank write-on wire and terminal markers for special legends. These pocket pack wire markers save time and money during all on-site and in-plant initial hookup, troubleshooting, maintenance and repair.
- Legends: 1 to 45, 10 each
- Two different sizes of markers on each page
- Single marker measures 5.5mm L x 5.3mm H
- Triple marker measures 5.5mm L x 17.5 mm H
- Nylon-impregnated cloth resists moisture, dirt and oil
- Non-smear legends assure high visibility for instant, positive identification
- Includes matching terminal markers plus an extra page of blank write-on markers for special legends
Technical Specifications
Marker Type
Self Adhesive
Marker Dimensions
5.5mm x 5.3mm, 5.5mm x 17.5mm
Legend Colour
Black
Product Range
-
Legend
1 to 45
Marker Material
Nylon (Polyamide) Cloth
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
