Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoX10/CE/MDH/R1/10-60 VAC-DCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH2906
Product RangeX10 Midi Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.580 |
| 5+ | $175.130 |
| 10+ | $166.580 |
| 25+ | $156.230 |
| 50+ | $145.400 |
| 100+ | $135.950 |
Price for:Each
Minimum: 1
Multiple: 1
$190.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoX10/CE/MDH/R1/10-60 VAC-DCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH2906
Product RangeX10 Midi Series
Technical Datasheet
Supply Voltage VAC60V
Supply Voltage VDC60V
Module Lens Colour-
Visual Signal TypeContinuous, Flashing
IP / NEMA RatingIP66, IP69K
Sound Pressure Level (SPL)110dB
Lens Diameter-
External Height166mm
Connection TypeCable
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeX10 Midi Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
60V
Module Lens Colour
-
IP / NEMA Rating
IP66, IP69K
Lens Diameter
-
Connection Type
Cable
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage VDC
60V
Visual Signal Type
Continuous, Flashing
Sound Pressure Level (SPL)
110dB
External Height
166mm
Operating Temperature Min
-40°C
Product Range
X10 Midi Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
