Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoLED + BUZZERCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.72Y5312
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.200 |
| 5+ | $23.840 |
| 10+ | $22.250 |
| 25+ | $20.730 |
| 50+ | $19.080 |
| 100+ | $17.970 |
| 250+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$25.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoLED + BUZZERCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.72Y5312
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC20V
Module Lens ColourRed
Visual Signal Type-
TonesBuzzer
IP / NEMA RatingIP23
Sound Pressure Level (SPL)-
Lens Diameter-
External Height63mm
Connection Type-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Buzzer
Sound Pressure Level (SPL)
-
External Height
63mm
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage VDC
20V
Visual Signal Type
-
IP / NEMA Rating
IP23
Lens Diameter
-
Connection Type
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
