Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoFL/RL/W/D SEPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AC5107
Product RangeFlashni Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.050 |
| 5+ | $83.070 |
| 10+ | $80.530 |
| 25+ | $76.690 |
| 50+ | $71.420 |
Price for:Each
Minimum: 1
Multiple: 1
$88.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoFL/RL/W/D SEPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AC5107
Product RangeFlashni Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP21C, IP65
Sound Pressure Level (SPL)101dBA
Lens Diameter-
External Height-
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeFlashni Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Multiple Tones
Sound Pressure Level (SPL)
101dBA
External Height
-
Operating Temperature Min
-10°C
Product Range
Flashni Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP21C, IP65
Lens Diameter
-
Connection Type
-
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
