Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoEF5021BWSBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK4686
Product RangeBiWire Ultra Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.150 |
| 5+ | $69.950 |
| 10+ | $67.810 |
| 25+ | $64.580 |
| 50+ | $60.150 |
Price for:Each
Minimum: 1
Multiple: 1
$74.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoEF5021BWSBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK4686
Product RangeBiWire Ultra Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC35V
Module Lens Colour-
Visual Signal TypeFlashing
Tones3 Tone
IP / NEMA RatingIP21C
Sound Pressure Level (SPL)90dBA
Lens Diameter-
External Height44mm
Connection TypeCable
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeBiWire Ultra Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
-
Tones
3 Tone
Sound Pressure Level (SPL)
90dBA
External Height
44mm
Operating Temperature Min
-10°C
Product Range
BiWire Ultra Series
Supply Voltage VDC
35V
Visual Signal Type
Flashing
IP / NEMA Rating
IP21C
Lens Diameter
-
Connection Type
Cable
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
