Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part No7051111FUL-0128XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AH7793
Product RangeAsserta Midi Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.500 |
| 5+ | $151.820 |
| 10+ | $144.800 |
| 25+ | $136.300 |
| 50+ | $127.410 |
| 100+ | $119.650 |
Price for:Each
Minimum: 1
Multiple: 1
$164.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No7051111FUL-0128XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AH7793
Product RangeAsserta Midi Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC60V
Module Lens ColourRed
Visual Signal TypeFlashing
Tones32 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)108dBA
Lens Diameter-
External Height173mm
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeAsserta Midi Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
32 Tone
Sound Pressure Level (SPL)
108dBA
External Height
173mm
Operating Temperature Min
-25°C
Product Range
Asserta Midi Series
Supply Voltage VDC
60V
Visual Signal Type
Flashing
IP / NEMA Rating
IP66
Lens Diameter
-
Connection Type
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
