Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part No640024FULL-0060XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH7781
Product RangeFlashni Series
Your Part Number
6 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.160 |
| 5+ | $82.250 |
| 10+ | $79.750 |
| 25+ | $75.970 |
| 50+ | $70.770 |
| 100+ | $65.720 |
| 250+ | $61.200 |
Price for:Each
Minimum: 1
Multiple: 1
$87.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No640024FULL-0060XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH7781
Product RangeFlashni Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP65
Sound Pressure Level (SPL)101dBA
Lens Diameter93mm
External Height121mm
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeFlashni Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
Tones
Multiple Tones
Sound Pressure Level (SPL)
101dBA
External Height
121mm
Operating Temperature Min
-10°C
Product Range
Flashni Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
93mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
