Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.440 |
| 5+ | $68.350 |
| 10+ | $66.270 |
| 25+ | $63.130 |
| 50+ | $58.810 |
Price for:Each
Minimum: 1
Multiple: 1
$72.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fire Alarm Type
-
Operating Temperature Min
-25°C
Product Range
CXM
Supply Voltage
30VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

