Print Page
T1M1UNV0700-30L
LED Driver, LED Lighting, 30 W, 45 V, 700 mA, Constant Current, 120 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoT1M1UNV0700-30LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AM9703
Your Part Number
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.850 |
| 5+ | $45.190 |
| 10+ | $43.040 |
| 25+ | $40.610 |
| 50+ | $37.570 |
| 100+ | $35.130 |
| 250+ | $31.480 |
| 5000+ | $30.850 |
Price for:Each
Minimum: 1
Multiple: 1
$48.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1M1UNV0700-30LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AM9703
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max30W
Output Voltage Max45V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min120V
Input Voltage Max277V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
45V
LED Driver Mode
Constant Current
Input Voltage Max
277V
SVHC
To Be Advised
Output Power Max
30W
Output Current
700mA
Input Voltage Min
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate